Focus Products
Vishay HPC0402
HPCO402A Capacitor High-performance, High-precision...
...Vishay’s HPC0402A silicon-based, high-performance, high-precision capacitor is the first 0402-sized device to offer accuracy over 22 pF.



Vishay Power Metal Strip® Resistors Vishay Enhanced Power Metal Strip Resistors: Surface-Mount
Components Offer Resistance Values Extended Down To 1 mΩ



0.1pF - 180pF, 1% Tolerance 0402 RF Capacitor Capacitance Stability from 1 MHz to Several GHz*


IHLP Inductors Extended-Value IHLP-2525CZ-01 andIHLP-5050CE-01 Low-Profile, High-Current Inductors


New Tantalum Chip Capacitor Combines Capacitance of 1500 µF with ESR Values of 13 mΩ


Thin-Film Chip Resistor Provides Broadest Selection of Sizes and Specifications With Superior Stability Under Wide Range of Environmental Conditions


Very small tantalums have low ESR for high-end portable devices


 
Enter a keyword: