Vishay Power Metal Strip® Resistors Vishay Enhanced Power Metal Strip Resistors: Surface-Mount Components Offer Resistance Values Extended Down To 1 mΩ
0.1pF - 180pF, 1% Tolerance 0402 RF Capacitor Capacitance Stability from 1 MHz to Several GHz*
IHLP Inductors Extended-Value IHLP-2525CZ-01 andIHLP-5050CE-01 Low-Profile, High-Current Inductors
• New Tantalum Chip Capacitor Combines Capacitance of 1500 µF with ESR Values of 13 mΩ
• Thin-Film Chip Resistor Provides Broadest Selection of Sizes and Specifications With Superior Stability Under Wide Range of Environmental Conditions
• Very small tantalums have low ESR for high-end portable devices