Extended-Value IHLP-2525CZ-01 andIHLP-5050CE-01 Low-Profile, High-Current Inductors
The Key Benefits:
• Offer superior electrical performance with high current capacities and the lowest DCR/µH values for their package sizes
• Feature a 30% lower height profile than conventional solutions, enabling reduction of the overall height requirements of PCB boards, as well as design of smaller, lower-profile electronic devices
• Provide an extended range of inductance values
• Operate at frequencies up to 5 MHz

The Key Applications:
• Dc-to-dc conversion and energy storage in PDAs, notebooks and desktop computers, servers, and battery-operated devices, as well as power conversion in low-voltage, high-performance microprocessors, distributed power systems, high-current point of load (POL) converters, and dcto-dc converters for field programmable gate arrays (FPGAs)

Vishay Adds to High-Current Inductor Series With Devices
Extending Inductance Values, DCR, and Maximum Current Ratings

The News: Vishay Intertechnology, Inc. (NYSE: VSH) announces the release of new inductors that extend inductance values, DCR, and maximum current ratings for devices in the IHLP-2525CZ-01 and IHLP-5050CE-01 low-profile, high-current inductor families.
• Combine high current, a broad inductance range, and low DCR values with an extraordinarily low profile – 30% lower than in conventional solutions
• Feature superior electrical performance in space-saving packages

Device Length Width Height Profile
IHLP-2525CZ-01 0.25 in. (6.47 mm) 0.27 in. (6.68 mm) 0.138 in. (3.5 mm)
IHLP-5050CE-01 0.508 in. (12.9 mm) 0.520 0.520 in. (13.2 mm) 0.138 in. (3.5 mm)

Key Electrical Specifications
• Standard inductance values in both series now range from 0.1 µH to 10 µH
• Typical dc resistance (DCR) ranging from 1.5 mΩ to 102 mΩ (IHLP-2525CZ-01) and from 0.8 mΩto 30.4 mΩ (IHLP-5050CE-01), depending on inductance
• Operation at frequencies up to 5 MHz
• Saturation currents up to 60 A (IHLP-2525CZ-01) and 84 A (IHLP-5050CE-01)

The Perspective: New devices in the IHLP family of low-profile, low-saturation inductors feature extended inductance values, DCR, and maximum current ratings, enabling them to provide power and space savings in dc-to-dc converter and energy storage applications by replacing taller, lower-performing products in the same footprint.Availability: Samples and production quantities of the new IHLP-2525CZ-01 and IHLP-5050CE-01 inductors are available now, with a lead time of six to eight weeks for larger orders.

IHLP-2525BD-01 Low Profile, High Current Inductor
IHLP-5050CE-03 Low Profile, High Current Inductor

 

 
Enter a keyword: