|
Vishay
Enhanced Power Metal Strip Resistors: Surface-Mount
Components Offer Resistance Values Extended Down To 1 mΩ
Combining Power Metal Strip construction with surface mount packaging,
the WSR and WSL ensure reliable operation for dc-to-dc convertors
in communications and computer equipment and for electronic control
applications in automobiles.
Additional applications for ultra low resistance will include
switching power supplies and instrumentation, where their surface
mount package will save space compared with axial leaded devices.
FEATURES
•Moulded high temperature encapsulation
•Improved thermal management incorporated into design
•Ideal for all types of current sensing,voltage division
and pulse applications including switching and linear power supplies,
instrumentation, power amplifiers
•Proprietary processing technique produces extremely low
resistance values
•All welded construction
•Solid metal Nickel-chrome alloy resistive element
•Solderable terminations
•Very low inductance 0.5 nH to 5 nH
•Low thermal EMF
Power Metal Strip® Resistors, High Power,Low Value, Surface
Mount
|