0.1pF - 180pF, 1% Tolerance 0402 RF Capacitor Capacitance Stability from 1 MHz to Several GHz*

0.1pF - 180pF, 1% Tolerance 0402 RF Capacitor Capacitance Stability from 1 MHz to Several GHz*
The only 0402 Device with ±1% Accuracy for Capacitors over 22pF
Silicon-based SMD RF Capacitor

Technical paper
Technical Notes
Press releases
English (331 KB) HPC0402A - Design Kits HPC0402A - For RF Applications
Japanese (274 KB) Assembly recommendations HPC0402B/C - For Smart Card Applications
Korean (848 KB) HPC0402 Tape and reel information  

Capacitors shown include:
Type: Capacitors, Fixed
Technology: Silicon
Mounting: Surface Mount
Capacitance (max): 180 pF
Brand(s): Vishay

Series
Description
Capacitance (min)
HPC0402A   High Performance, High Precision, Surface Mount 0402 Capacitor 0.1 pF
HPC0402B/C   High Performance, High Precision and Lowest Profile 0402 Capacitor for Smart Card Applications 0.6 pF
 
Enter a keyword: