Capacitors,
Optimized for Smart Cards, Feature 10-pF to 180-pF Capacitance
Range and Tolerances to ±1%
MALVERN, PENNSYLVANIA - October 25, 2002 - Vishay Intertechnology,
Inc. (NYSE: VSH) today announced the industry's first silicon-based
capacitors optimized for smart card applications. Based on a proprietary
semiconductor process developed by Vishay, the devices set a new
standard for high capacitance in a compact package with a very
low profile.
The new silicon-based HPC0402B
and HPC0402C
are high-precision capacitors that operate at higher frequencies
with higher performance than conventional low-profile capacitors.
In addition to being the lowest-profile 0402 capacitors on the
market for smart card applications, the HPC0402B
and HPC0402C
provide a higher range of capacitance values in a smaller package
and deliver superior stability over a wide frequency range,
low ESR values, high Q factors, tight tolerances, an ultra-high
self-resonant frequency (SRF), and low parasitic inductance.
Available in 16 capacitance options ranging from 10 pF to 180
pF with tight tolerances up to ±1%, the capacitors announced
today are rated for 6-V, 10-V, 16-V, and 25-V operation. Both
the HPC0402B
and HPC0402C
feature highly accurate dimensions, measuring 0.040 in. by 0.020
in. [1.02 mm by 0.51 mm], with low height profiles of 0.007
in. [0.18 mm] for the "B" model and 0.010 in. [0.25
mm] for the "C" model.
The devices' high capacitance range and compact packages result
in a greater circuit Q and a longer transmission range. Because
a smaller capacitor is less likely to be delaminated due to
flexation stresses, smart card reliability is improved.
Offered in surface-mount or wire-bondable configurations, samples
of the HPC0402B
and HPC0402C
are available now, with lead times of up to eight weeks for
production quantities.