Industry’s Smallest Thin-Film Resistors for Microwave
Applications Offer High Performance in Chip as Small as 0.010"
by 0.020"
Low Shunt Capacitance and Strip-Line Resistor Design
Optimized for Microwave Circuits
MALVERN, PENNSYLVANIA - April 25, 2003 - A series of thin-film
single-value chip resistors, featuring excellent high-frequency
response and low shunt capacitance for exceptional performance
in hybrid assemblies and microwave and RF circuits, was announced
today by Vishay Intertechnology, Inc. (NYSE: VSH).
In addition to dimensions as small as 0.010" (0.25 mm) by 0.020"
(0.5 mm), the Vishay Electro-Films Microwave Resistor series
(MIB, MIC, MID, MIF) features a strip-line design that enables
the design of higher-performance end products by providing a
solution specifically optimized for microwave and RF requirements.
Typical applications for new devices include amplifiers, oscillators,
attenuators, couplers, and filters.
Devices in the Microwave Resistor series feature a microwave
resistance range of 20 O to 1 kO and an overall resistance range
to 20 kO. Tight tolerance values down to ±1.0% are available,
with TCR values from ±25 ppm/°C to ±200 ppm/°C. These compact
resistor chips provide a stray capacitance of less than 0.2
pF.
Vishay Electro-Films Microwave Resistor series devices feature
a maximum operating voltage of 100 V, a dielectric breakdown
voltage of 400 V, and 25-mW to 200-mW maximum DC power ratings
at +70°C. The high-stability thin-film resistor element is tantalum
nitride, which is self-passivating and moisture resistant. These
resistors have an operating temperature range of -55°C to +125°C.
The MIB, MIC, MID, and MIF microwave resistor chips are built
with an alumina substrate and gold terminations. They can be
attached with conductive epoxy, ribbon-bonded, or wire-bonded.
Other Vishay devices that are suitable for use with the Microwave
Resistor series include wire-bondable capacitor chips, inductor
chips, user-trim resistor chips, and TMR multi-value microwave
products.
Samples of the MIB, MIC, MID, and MIF chips are available now,
with lead times of six weeks for production quantities.