|
Power Metal Strip® Resistors, Very High Power (1 W)
Low Value (down to 0.001 Ω), Surface Mount
|
 |
Key Benefits
• 1-Watt power capability in very small 1206 package
• Saves space by enabling use of a 1206 size package to replace 1-Watt 1508 (35% space savings), 2010 (61% space savings) and 2512 (75% space savings)
size parts
• Very low resistance values of 2 mΩ to 50 mΩ
• Low TCR resistance element (< 20 ppm/° C) results in accurate current-sensing,
allowing the use of lower cost ICs
• Lead (Pb)-free construction is RoHS-compliant
Applications
• Computer
• Automotive
|
|
|