Press Room

What's new

Vishay Solutions for Military and Aerospace Applications
Vishay Releases New Little Star® Family of Yellow, Amber, Warm White, and White 1-W LEDs in the SMD Power Package

New VLMW84.. High-Intensity White Power SMD LEDs, Designed to reduce costs in high-volume applications

Vishay Releases New Platinum SMD Flat Chip Temperature Sensors in Three Standard Chip Sizes
Vishay’s New WSMS5515 Power Metal Strip® Meter Shunt Resistor Offers 3-W Power Capability With Low Resistance Values of 500 µO to 100 µO
High Precision Silicon based RF Capacitors
Vishay Releases New HE3 Wet Tantalum High-Energy Capacitor With Ultra-High Capacitance Range of 3300 µF to 72000 µF
WSL and WSR Power Metal Strip® Resistors Combine High Power Ratings with Low Resistance Values Down to 0.001 Ω
Ultra High Precision Z-Foil Molded Surface Mount Resistor with
TCR down to ± 0.05 ppm/°C, PCR of ± 5 ppm at Rated Power,
Flexible Terminations, and Load Life Stability of ± 0.005 % (50 ppm)

 

Vishay’s T97 Solid Tantalum Chip Capacitors

 

Vishay’s Industry-First VJ HVArc Guard® Surface-Mount X7R MLCCs Prevent Surface Arc-Over With Voltage Ratings From 250 VDC to 1000 VDC and Capacitance Range of 100 pF to 0.27 µF

vj gaurd
Power Metal Strip® Resistors, Very High Power (1 W) Low Value (down to 0.001 Ω), Surface Mount
New VJ OMD Surface-Mount X7R and C0G MLCCs
New VJ0805, VJ1206, and VJ1210 HVArc Guard™ Surface-Mount C0G MLCCs
Four New IHLP Low-Profile, High-Current Inductors Feature Low Profiles of 1.2 mm and 2.0 mm With Maximum Frequency Ranges of 1.0 MHz and 5.0 MHz
New IFLP-4040DZ-01 Low-Profile, High-Current Inductors

New Z201 Ultra-High-Precision Z-Foil Resistor

Vishay D2TO20 20-W Thick Film Power Resistors

Press Release Archive for 2006

Press Release Archive for 2005

Press Release Archive for 2004

Press Release Archive for 2003

 

 
Enter a keyword: