Vishay Inductors, Computer
 
 
 
Computer
Vishay magnetics are used in PCMCIA cards, as well as in computer motherboards, monitors, disk drives, and modems. They are also commonly found in other data processing hardware - from printers, scanners, photocopiers, and fax machines to mainframes, network servers, and other infrastructure equipment.

Related documents (10):
  Product Sheet (3)
  Selector Guide (1)
  Tape and Reel Info (1)
  Technical Note (5)
Inductors - Computer
Type Inductors, Fixed
Brand(s) Vishay Dale

Series
Technology
Description
Model
Inductance (min) (microH)
Inductance (max) (microH)
Impedance Min (Ohms)
Impedance Max (Ohms)
Min DC (mA)
Max DC (mA)
Min Q
Max Q
Size Class
IHLP-2525CZ-01 Power Inductor Low Profile, High Current Inductor 0.1 10 3000 32500 2525
IHLP-2525CZ-06 Power Inductor Current Sense, 10% DCR Tolerance, Low Profile, Power Inductor 0.1 10 3000 32500 2525
IHLP-2525CZ-07 Power Inductor Current Sense, 5% DCR Tolerance, Low Profile, Power Inductor 0.1 10 3000 32500 2525
IHLP-2525BD-01 Power Inductor Low Profile, High Current Inductor 0.1 10 2500 30000 2525
IHLP-5050CE-01 Power Inductor Low Profile, High Current Inductor 0.1 10 7000 43000 5050
IHLP-5050CE-06 Power Inductor Current Sense, 10% DCR Tolerance, Low Profile, Power Inductor 0.6 10 7000 29000 5050
IHLP-5050CE-07 Power Inductor Current Sense, 5% DCR Tolerance, Low Profile, Power Inductor 0.6 10 7000 29000 5050
IHLP-5050EZ-01 Power Inductor Low Profile, High Current Inductor 0.1 10 9000 55000 5050
IHLP-5050FD-01 Power Inductor Low Profile, High Current Inductor 0.1 10 13500 60000 5050
ILS-2515 Chip Inductor Not for new designs. 4.7 10 500 500 25 25 2515
ILS-3825 Chip Inductor Not for new designs. 4.7 10 1000 1200 18 20 3825
ILBB-0402 Ferrite Bead Multilayer Ferrite Bead ILBB-0402 20 600 200 300 402
ILBB-0603 Ferrite Bead Multilayer Ferrite Bead ILBB-0603 10 2000 50 500 603
ILBB-0805 Ferrite Bead Multilayer Ferrite Bead ILBB-0805 7 2200 80 600 805
ILBB-1210-1806-1812 Ferrite Bead Multilayer Ferrite Beads, Cases: 1210, 1806, 1812 ILBB-1210 31 90 400 400 1210
ILBB-1806 80 150 200 1806
ILBB-1812 70 120 200 1812
ILHB Ferrite Bead High Current Ferrite Beads, Cases: 0603, 0805, 1206, 1806,1812 ILHB-0603 60 120 2000 2000 603
ILHB-0805 30 600 6000 805
ILHB-1206 50 2500 1206
ILHB-1806 60 60 6000 1806
ILHB-1812 120 1300 3000 1812
ICM-0805 Reference Surface Mount Common Mode Choke 30 370 280 450 805
ICM-1206 Reference Surface Mount Common Mode Choke 90 2200 200 370 1206

Series

Technology

Description

Model

Inductance (min) (microH)

Inductance (max) (microH)

Impedance Min (Ohms)

Impedance Max (Ohms)

Min DC (mA)

Max DC (mA)

Min Q

Max Q

Size Class
 
 
 
 
Enter a keyword: