|
Vishay
Inductors, Power Supplies |
 |
| |
| |
Power Supplies
Vishay is a leading supplier of power inductors and transformers. Using the latest technology, Vishay engineers have designed the industry leading power inductor (IHLP) used in many power supplies world-wide.
|
|
|
|
| Inductors - Power Supplies |
| Brand(s) |
Vishay Dale |
|
Series
|
Type
|
Technology
|
Description
|
Model
|
Inductance (min) (microH)
|
Inductance (max) (microH)
|
Min DC (mA)
|
Max DC (mA)
|
Size Class
|
IHLP-2525CZ-01 |
Inductors, Fixed |
Power Inductor |
Low Profile, High Current Inductor |
|
0.1 |
10 |
3000 |
32500 |
2525 |
IHLP-2525BD-01 |
Inductors, Fixed |
Power Inductor |
Low Profile, High Current Inductor |
|
0.1 |
10 |
2500 |
30000 |
2525 |
IHLP-5050CE-01 |
Inductors, Fixed |
Power Inductor |
Low Profile, High Current Inductor |
|
0.1 |
10 |
7000 |
43000 |
5050 |
IHLP-5050EZ-01 |
Inductors, Fixed |
Power Inductor |
Low Profile, High Current Inductor |
|
0.1 |
10 |
9000 |
55000 |
5050 |
IHLP-5050FD-01 |
Inductors, Fixed |
Power Inductor |
Low Profile, High Current Inductor |
|
0.1 |
10 |
13500 |
60000 |
5050 |
IHSM-3825 |
Inductors, Fixed |
Power Inductor |
High Current, Flame Retardant Encapsulated Inductor |
|
1 |
1000 |
160 |
5110 |
3825 |
IHSM-4825 |
Inductors, Fixed |
Power Inductor |
High Current, Flame Retardant Encapsulated Inductor |
|
1 |
1000 |
240 |
8600 |
4825 |
IHSM-5832 |
Inductors, Fixed |
Power Inductor |
High Current, Flame Retardant Encapsulated Inductor |
|
1 |
4700 |
140 |
9000 |
5832 |
IHSM-7832 |
Inductors, Fixed |
Power Inductor |
High Current, Flame Retardant Encapsulated Inductor |
|
1 |
18000 |
110 |
9000 |
7832 |
IDC-2512 |
Inductors, Fixed |
Power Inductor |
High Current, Drum Core Inductor |
|
1 |
1000 |
70 |
2900 |
2512 |
IDC-5020 |
Inductors, Fixed |
Power Inductor |
High Current, Drum Core Inductor |
|
1 |
1000 |
300 |
6800 |
5020 |
IDC-7328 |
Inductors, Fixed |
Power Inductor |
High Current, Drum Core Inductor |
|
1 |
1000 |
560 |
8600 |
7328 |
IDCS-2512 |
Inductors, Fixed |
Power Inductor |
High Current, Drum Core Inductor |
|
1 |
10000 |
20 |
3000 |
2512 |
IDCS-5020 |
Inductors, Fixed |
Power Inductor |
High Current, Drum Core Inductor |
|
1 |
390 |
330 |
5000 |
5020 |
IDCS-7328 |
Inductors, Fixed |
Power Inductor |
High Current, Drum Core Inductor |
|
10 |
1000 |
530 |
3900 |
7328 |
IDCP-1813 |
Inductors, Fixed |
Power Inductor |
High Current, Drum Core Inductor |
|
1 |
68 |
460 |
3800 |
1813 |
IDCP-2218 |
Inductors, Fixed |
Power Inductor |
High Current, Drum Core Inductor |
|
10 |
220 |
350 |
1440 |
2218 |
IDCP-3020 |
Inductors, Fixed |
Power Inductor |
High Current, Drum Core Inductor |
|
10 |
470 |
340 |
2300 |
3020 |
IDCP-3114 |
Inductors, Fixed |
Power Inductor |
High Current, Drum Core Inductor |
|
10 |
330 |
280 |
1440 |
3114 |
IDCP-3722 |
Inductors, Fixed |
Power Inductor |
High Current, Drum Core Inductor |
|
10 |
820 |
240 |
2600 |
3722 |
IDCP-3916 |
Inductors, Fixed |
Power Inductor |
High Current, Drum Core Inductor |
|
10 |
560 |
320 |
2380 |
3916 |
IHD |
Inductors, Fixed |
Axial Chokes |
Filter Inductor, High Current |
IHD-1 |
1 |
18000 |
80 |
5300 |
|
| IHD-3 |
3.9 |
100000 |
70 |
4000 |
IHA |
Inductors, Fixed |
Axial Chokes |
Filter Inductor, High Current |
|
5 |
1000 |
1400 |
9300 |
|
IHB |
Inductors, Fixed |
Radial Chokes |
Filter Inductor, High Current |
IHB-1 |
1 |
560 |
800 |
9000 |
|
| IHB-2 |
2200 |
11400 |
| IHB-3 |
4700 |
1000 |
21000 |
| IHB-4 |
1.8 |
15000 |
1300 |
27000 |
| IHB-5 |
2000 |
35000 |
| IHB-6 |
4.7 |
47000 |
1400 |
LPE-3325 |
Inductors/Transformers |
E Core |
Gapped and Ungapped, Custom Configurations Available |
|
10 |
3900 |
60 |
1010 |
3325 |
LPE-4841 |
Inductors/Transformers |
E Core |
Gapped and Ungapped, Custom Configurations Available
|
|
10 |
47000 |
80 |
2030 |
4841 |
LPE-5047 |
Inductors/Transformers |
E Core |
Gapped and Ungapped, Custom Configurations Available |
|
10 |
68000 |
70 |
2290 |
5047 |
LPE-6562 |
Inductors/Transformers |
E Core |
Gapped and Ungapped, Custom Configurations Available |
|
10 |
330000 |
60 |
3090 |
6562 |
LPE-6855 |
Inductors/Transformers |
E Core |
Gapped and Ungapped, Custom Configurations Available |
|
10 |
150000 |
60 |
3210 |
6855 |
LPT-3535 |
Inductors/Transformers |
Toroidal |
Customizable, Kool-Mu, Powdered Iron and MPP Cores |
|
1 |
330 |
|
|
3535 |
LPT-4545 |
Inductors/Transformers |
Toroidal |
Customizable, Kool-Mu, Powdered Iron and MPP Cores |
|
1 |
330 |
|
|
4545 |
LPE-4841-A307 |
Transformers |
Reference |
Current Sense Transformer
|
|
|
|
|
|
4841 |
LPE-3325-CST |
Inductors/Transformers |
E Core |
Surface Mount Current Sense Transformer |
|
180 |
3000 |
6000 |
6000 |
3325 |
Series |
Type |
Technology |
Description |
Model |
Inductance (min) (microH) |
Inductance (max) (microH) |
Min DC (mA) |
Max DC (mA) |
Size Class |
|
| |
|
|
|
|
|
|