Vishay Resistor, Fixed Discrete, MELF
 
 
Resistors, fixed discrete - MELF
Type Resistors, Fixed
Brand(s) Vishay Beyschlag, Vishay Draloric

 Click a column heading to sort the table.

Series
Technology
Description
Typical TCR (ppm/C)
Min. tolerance (%)
Power (W)
Case (EIA & Mil)
Resistance (min) (Ohms)
Resistance (max) (Ohms)
CMA 0204 Thin Film, MELF High Pulse Load MELF Resistor 2 0.25 0204 10 100 K
0.4
MMU 0102 HF, MMA 0204 HF, MMB 0207 HF Thin Film, MELF High Frequency MELF Resistors 50 2 0.2 0102 6.8 470
1 0.25 0204 1.5 475
2 0.3 0102 6.8 470
1 0.4 0204 1.5 475
2 0207 6.8 470
1
MMU 0102, MMA 0204, MMB 0207 - Precision Thin Film, MELF Precision MELF Resistors 15 0.1 0.06 0102 22 332 K
0.07 0204 10 511 K
0.11 0207 15 1 M
0.2 0102 22 332 K
0.25 0204 10 511 K
0.4 0207 15 1 M
MMU 0102, MMA 0204, MMB 0207 - Professional Thin Film, MELF Professional MELF Resistors 25 0.5 0.2 0102 0.22 2.21 M
0.25 0204 10 M
0.3 0102 2.21 M
0.4 0204 10 M
0207 0.1 15 M
1
NMM0207SI Metal Film, MELF Fusible Resistor for Constant Current, Designed for Overload Protection, Flame Retardant Coating, Defined Switch-Off Behavior 500 10 0.35 0207 0.1 0.91
5 1 47
PMM0204 Metal Film, MELF Stable Metal Film on High Quality Ceramic, Force Fitted Steel Caps, Tin Plated on Nickel Barrier, Excellent Stability at Different Environmental Conditions 5 0.1 0.125 0204 100 100 K
10 221 K
PMM0207 Metal Film, MELF Special Stabilized Metal Film on High Quality Ceramic, Excellent Longtime Stability, Suitable for Precision Measuring Techniques and Precision Controls 5 0.1 0.4 0207 100 100 K
15 511 K
SMM0102 Metal Film, MELF Stable Metal Film on High Quality Ceramic, Force Fitted Steel Caps, Tin Plated on Nickel Barrier, Excellent Stability, Reliable Solderable Terminations to Facilitate Surface Mounting 50 1 0.2 0102 10 2.21 M
15 0.1 100 100 K
Zero ohm jumper Zero ohm jumper
SMM0204 Metal Film, MELF Stable Metal Film on High Quality Ceramic, Force Fitted Steel Caps, Tin Plated on Nickel Barrier, Excellent Stability at Different Environmental Conditions, Reliable Solderable Terminations to Facilitate Surface Mounting 100 5 0.25 0204 0.22 10 M
50 1 0.82
10 1000
15 0.5 221 K
25 1 M
15 0.25 22 221 K
25 511 K
15 0.1 43 221 K
25 511 K
SMM0207 Metal Film, MELF Stable Metal Film on High Quality Ceramic, Force Fitted Steel Caps, Tin Plated on Nickel Barrier, High Power Rating, Good Thermal Distribution, Reliable Solderable Terminations to Facilitate Surface Mounting 100 2 1 0207 0.16 0.91
50 0.5 1 2.21 M
1 10 M
UMA 0204 Thin Film, MELF Ultra Precision MELF Resistor 5 0.02 0.07 0204 22 332 K
0.25

Series

Technology

Description

Typical TCR (ppm/C)

Min. tolerance (%)

Power (W)

Case (EIA & Mil)

Resistance (min) (Ohms)

Resistance (max) (Ohms)
 
 
 
Enter a keyword: