Vishay Resistors Fixed Discrete Wirewound
Features Resistance Mounting and Configuration

Military/ESA (5)
Special
Current sensing (4)
Flame proof
Fusible (2)


10 Ohms or smaller (43)
10 to 10K Ohms (35)
10K to 10M Ohms (22)


Through hole (49)
Surface mount (17)

  Resistance Tolerance Package Sizes
  0.05% and better (2)
0.1% and better (8)
0.5% and better (11)
1% and better (21)
5% and better (50)
0603 and larger
  TCR (ppm/C)

1 or below
5 or below

Power

.5W or below (3)
1W or below (13)
1W to 5W (34)
above 5W (44)


Technologies

Metal film

 
Enter a keyword: