Vishay Resister Fixed Discrete Power Current sensing
Resistors, fixed discrete shown include:
Technology:
Bulk Metal Foil
Type:
Resistors, Fixed
Brand(s):
Vishay Foil Resistors, Vishay Sfernice

Series
Description
Min. TCR (ppm/C)
Min. tolerance (%)
Power (W)
Case (EIA & Mil)
Resistance (min) (Ohms)
Resistance (max) (Ohms)
200 Series   Conformal Coated 0.1 1.5 0.005
2
0.02 0.2
300 Series   Highest Precision 0.5 10 0.005
0.1 0.25
CSM   Current Sense Power Metal Strip Resistor 2-200 mili ohms, 1 to watts 0.01 0.002
0.01
0.2
1
2
3
V3PR   Various Configurations & Powers 2 0.005 10 10
10 100 2
0.25 20 1
2
25 0.25
0.5 0.5
VCS101, 103 & 401   Uninsulated Element 0.1 1 0.005
1.5
VCS2516   Current Sensing Chip Resistor 1 Watt (4 Terminals) 10 1 1 2516 0.01
VFP-3 & VFP-4   10 Watts (2/4 Leads) 5 0.01 10 0.05
0.1
VHP-3, VHP-4, VPR 247   Hermetically Sealed 5 0.01 10 TO-247 0.05
TO-3
0.1
VPR220, VPR221   TO-220 Configuration (2/4 Terminals) 5 0.01 8 TO-220 0.5
5
VPR5 & 7   5/7 Watts (4 Leads) 5 0.01 5 1
7

Series

Description

Min. TCR (ppm/C)

Min. tolerance (%)

Power (W)

Case (EIA & Mil)

Resistance (min) (Ohms)

Resistance (max) (Ohms)
 
Enter a keyword: