|
Vishay
Resister, Fixed Discrete, Power .5W or below |
 |
Resistors,
fixed discrete shown include:
Technology: Bulk Metal Foil
Type: Resistors, Fixed
Brand(s): Vishay Foil Resistors, Vishay Sfernice
Series |
Description
|
Min.
TCR (ppm/C) |
Min.
tolerance (%) |
Power
(W) |
Case
(EIA & Mil) |
Resistance
(min) (Ohms) |
Resistance
(max) (Ohms) |
1445Q,
1446Q (QPL) |
|
Bulk Metal Foil Technology, 1445Q-14 Pin and 1446Q-16 Pin
DIP Packages
|
50 |
0.1 |
0.1 |
|
100 |
|
CSM |
|
Current Sense Power Metal Strip Resistor 2-200
mili ohms, 1 to watts
|
|
0.01 |
0.002 |
|
|
|
| 0.01 |
| 0.2 |
E102C/J |
|
Increases Ohmic Value (S102C & S102J)
|
-0.6 |
0.005 |
0.3 |
|
150 K |
|
H
Series |
|
Hermetically Sealed
|
-0.6 |
0.001 |
0.3 |
|
5 |
|
| 0.5 |
RCK02HR/RCK02AHR |
|
Very High Precision, Stability & Reliability Bulk Metal
Foil Resistors
|
10 |
|
0.5 |
|
33 |
100 K |
RNC90Z
(Established Reliability) |
|
Bulk Metal Foil Technology, RNC90Z to MIL-PRF-55182/9 |
2 |
0.01 |
0.3 |
|
100 |
|
RS92N/AN |
|
Very High Precision and Stability, Metal Foil
Resistors, Bulk Metal® CECC Qualified |
|
0.01 |
0.5 |
|
80.6 |
92000 |
|
120 K |
|
|
S
Series |
|
Radial Leads, 150K Ohms Maximum - 1M Ohms Maximum
|
-0.3 |
0.005 |
0.3 |
|
1 |
|
| 0.5 |
S102TF |
|
Thin Film, 7M Ohms Maximum
|
15 |
0.02 |
0.3 |
|
150 K |
|
| 0.5 |
S555/Z555
(Non QPL) |
|
Bulk Metal Foil Technology, RNC90Y to MIL-PRF-55182/9 |
5 |
0.005 |
0.3 |
|
1 |
|
| 2 |
4.99 |
| 0.01 |
100 |
SMR1D |
|
Molded Resistor
|
-0.6 |
0.01 |
0.125 |
6032 |
5 |
|
| 0.25 |
SMR3D |
|
Molded Resistor
|
-1.8 |
0.01 |
0.3 |
7343 |
5 |
|
SMRC1D |
|
Molded Resistor
|
4 |
0.01 |
0.125 |
6032 |
5 |
|
| 0.25 |
SMRC3D |
|
Molded Resistor
|
4 |
0.0001 |
0.3 |
7343 |
5 |
|
V5X5,
V15X5 & V15X10 |
|
Discrete Chip Resistors/Wirebondable
|
-0.6 |
0.01 |
0.1 |
|
5 |
|
| 0.15 |
33000 |
| 0.5 |
5 |
VFC0805 |
|
Discrete High Precision Flip Chip Resistor
|
-0.5 |
0.01 |
0.05 |
0805 |
5 |
|
VFC1206 |
|
Discrete High Precision Flip Chip Resistor
|
-0.5 |
0.01 |
0.125 |
1206 |
10 |
|
VFC1506 |
|
Discrete High Precision Flip Chip Resistor
|
-0.5 |
0.01 |
0.125 |
1506 |
10 |
|
VH
Hermetic |
|
Hermetically Sealed
|
-0.3 |
0.005 |
0.3 |
|
1 |
|
VHP100 |
|
Zero TCR Resistor |
0.6 |
0.005 |
0.3 |
|
100 |
|
VRM |
|
Radial Leads
|
4 |
0.01 |
0.125 |
|
5 |
|
| 0.25 |
VSM0805 |
|
Discrete Chip Resistor
|
-0.6 |
0.01 |
0.05 |
0805 |
5.5 |
|
VSM1506 |
|
Discrete Chip Resistor
|
-0.6 |
0.01 |
0.1 |
1506 |
10 |
|
VSM2018 |
|
Discrete Chip Resistor
|
-0.6 |
0.01 |
0.3 |
2018 |
5 |
|
VSM2110 |
|
Discrete Chip Resistor
|
-0.6 |
0.01 |
0.2 |
2110 |
5 |
|
VSMC1506 |
|
Discrete Chip
|
4 |
0.01 |
0.1 |
1506 |
10 |
|
VSMC2110 |
|
Discrete Chip
|
4 |
0.01 |
0.2 |
2110 |
5 |
|
VSR |
|
Radial Leads
|
4 |
0.01 |
0.125 |
|
1 |
|
| 0.25 |
| 0.4 |
| 0.5 |
VTA52-56,
VMTA55, VMTB60 |
|
Axial Leads
|
4 |
0.01 |
0.1 |
|
5 |
|
| 0.125 |
| 0.15 |
| 0.2 |
| 0.25 |
| 0.3 |
| 0.33 |
| 0.5 |
Z201 |
|
Zero TCR/Plastic Package |
-0.1 |
0.005 |
0.3 |
|
100 |
|
Series |
Description |
Min. TCR (ppm/C) |
Min. tolerance (%) |
Power (W) |
Case (EIA & Mil) |
Resistance (min) (Ohms) |
Resistance (max) (Ohms) |
|
|
|