Vishay Resister Fixed Discrete Power TCR below .5
Resistors, fixed discrete shown include:
Technology: Bulk Metal Foil
Type:
Resistors, Fixed
Resistance (max):
Ohms
Brand(s):
Vishay Foil Resistors

Series
Description
Min. TCR (ppm/C)
Min. tolerance (%)
Power (W)
Case (EIA & Mil)
Resistance (min) (Ohms)
Resistance (max) (Ohms)
1445Q, 1446Q (QPL)   Bulk Metal Foil Technology, 1445Q-14 Pin and 1446Q-16 Pin DIP Packages 50 0.1 0.1 100
200 Series   Conformal Coated 0.1 1.5 0.005
2
0.02 0.2
300 Series   Highest Precision 0.5 10 0.005
0.1 0.25
CSM   Current Sense Power Metal Strip Resistor 2-200 mili ohms, 1 to watts 0.01 0.002
0.01
0.2
1
2
3
E102C/J   Increases Ohmic Value (S102C & S102J) -0.6 0.005 0.3 150 K
0.6
H Series   Hermetically Sealed -0.6 0.001 0.3 5
0.5
0.75
1
1.25
1.5
1.75
2
2.25
2.5
RNC90Z (Established Reliability)   Bulk Metal Foil Technology, RNC90Z to MIL-PRF-55182/9 2 0.01 0.3 100
0.6
RS92N/AN   Very High Precision and Stability, Metal Foil Resistors, Bulk Metal® CECC Qualified 0.01 0.5 80.6 92000
120 K
70 80.6 92000
120 K
S Series   Radial Leads, 150K Ohms Maximum - 1M Ohms Maximum -0.3 0.005 0.3 1
0.5
0.6
0.75
1 0.5
1
1.5
2 0.5
S102TF   Thin Film, 7M Ohms Maximum 15 0.02 0.3 150 K
0.5
S555/Z555 (Non QPL)   Bulk Metal Foil Technology, RNC90Y to MIL-PRF-55182/9 5 0.005 0.3 1
2 4.99
0.01 100
5 0.005 0.6 1
2 4.99
0.01 100
SMR1D   Molded Resistor -0.6 0.01 0.125 6032 5
0.25
SMR3D   Molded Resistor -1.8 0.01 0.3 7343 5
0.6
SMRC1D   Molded Resistor 4 0.01 0.125 6032 5
0.25
SMRC3D   Molded Resistor 4 0.0001 0.3 7343 5
0.6
V3PR   Various Configurations & Powers 2 0.005 10 10
10 0.25 20 1
2
0.5 25 0.5
V5X5, V15X5 & V15X10   Discrete Chip Resistors/Wirebondable -0.6 0.01 0.1 5
0.15 33000
0.5 5
VCS101, 103 & 401   Uninsulated Element 0.1 1 0.005
1.5
VCS2516   Current Sensing Chip Resistor 1 Watt (4 Terminals) 10 1 1 2516 0.01
VFC0805   Discrete High Precision Flip Chip Resistor -0.5 0.01 0.05 0805 5
VFC1206   Discrete High Precision Flip Chip Resistor -0.5 0.01 0.125 1206 10
VFC1506   Discrete High Precision Flip Chip Resistor -0.5 0.01 0.125 1506 10
VFP-3 & VFP-4   10 Watts (2/4 Leads) 5 0.01 10 0.05
0.1
VH Hermetic   Hermetically Sealed -0.3 0.005 0.3 1
0.6
VHP-3, VHP-4, VPR 247   Hermetically Sealed 5 0.01 10 TO-247 0.05
TO-3
0.1
VHP100   Zero TCR Resistor 0.6 0.005 0.3 100
VPR220, VPR221   TO-220 Configuration (2/4 Terminals) 5 0.01 8 TO-220 0.5
5
VPR5 & 7   5/7 Watts (4 Leads) 5 0.01 5 1
7
VRM   Radial Leads 4 0.01 0.125 5
0.25
VSM0805   Discrete Chip Resistor -0.6 0.01 0.05 0805 5.5
VSM1506   Discrete Chip Resistor -0.6 0.01 0.1 1506 10
VSM2018   Discrete Chip Resistor -0.6 0.01 0.3 2018 5
VSM2110   Discrete Chip Resistor -0.6 0.01 0.2 2110 5
VSMC1506   Discrete Chip 4 0.01 0.1 1506 10
VSMC2110   Discrete Chip 4 0.01 0.2 2110 5
VSR   Radial Leads 4 0.01 0.125 1
0.25
0.4
0.5
0.6
0.75
0.8 0.5
1
VTA52-56, VMTA55, VMTB60   Axial Leads 4 0.01 0.1 5
0.125
0.15
0.2
0.25
0.3
0.33
0.5
0.66
1
Z201   Zero TCR/Plastic Package -0.1 0.005 0.3 100
0.6

Series

Description

Min. TCR (ppm/C)

Min. tolerance (%)

Power (W)

Case (EIA & Mil)

Resistance (min) (Ohms)

Resistance (max) (Ohms)
 
Enter a keyword: