Vishay
Resistor, Fixed Discrete, Carbon Film
Resistors, fixed discrete - Carbon film
Technology
Carbon Film
Type
Resistors, Fixed
Brand(s)
Vishay Beyschlag, Vishay Dale, Vishay Draloric
Click a column heading to sort the table.
Note: sorting requires JavaScript, which is currently disabled or unavailable in your browser.
Series
Description
Typical TCR (ppm/C)
Min. tolerance (%)
Power (W)
Case (EIA & Mil)
Resistance (min) (Ohms)
Resistance (max) (Ohms)
B, H
General Purpose, High Voltage, Radial Lug or Axial Lead, Supplied with a Mylar Heat-Shrink Protective Sleeve
5
10 K
1000 M
20 K
40 K
70 K
100 M
10000 M
CBB 0207
High Pulse Load Leaded Resistors
2
0.4
0207
10
1.5 M
0.6
CFA0207
Carbon Film Resistors, Standard
350
5
0.33
0207
1
10 M
D, G
Special Purpose, High Voltage, Radial Bands or Ferrule Terminals, Varnish Coated, Vinyl Protective Sleeve Available, Model G is Non-Inductive
5
10
100
10 M
100 K
10000 M
20
100
10 M
100 K
10000 M
30
100
10 M
100 K
10000 M
35
100
10 M
100 K
10000 M
60
100
10 M
100 K
10000 M
100
100
10 M
100 K
10000 M
HCA0207
Carbon Film Resistors, Power Type
220
2
0.8
0207
4.7
2.2 M
1
10
1 M
LCA.... / SK.
Standard Carbon Film Resistors, Securely bonded carbon film, Suitable for general purpose commercial electronics and pulse load applications
5
0.25
0204
1
1 M
2
10
470 K
5
0.35
0207
0.22
5.1 M
2
1
1 M
5
0.45
0309
0.22
4.7 M
2
1
1 M
5
0.55
0411
0.22
10 M
2
1
1 M
5
0.6
0414
0.22
10 M
2
1
1 M
5
10 M
30 M
10
30 M
90 M
20
90 M
150 M
2
0.7
0617
2.2
1 M
5
20 M
2
1
0719
1 M
5
20 M
2
1.1
0617
1
5.1 M
5
24 M
2
1.5
0922
3.3
1 M
5
22 M
2
2
0933
5.1
1 M
5
47 M
LCA....NE / SK.NB
Flameproof Carbon Film Resistors, Flameproof coating, Suitable for applications with special safety requirements
5
0.25
0204
1
1 M
2
10
470 K
5
0.35
0207
0.22
10 M
2
1
2.2 M
5
0.45
0309
0.22
4.7 M
2
1
3.3 M
5
0.5
0411
0.22
10 M
2
1
5.1 M
5
0.55
0414
0.22
10 M
2
1
5.1 M
5
10 M
30 M
10
30 M
90 M
5
0.7
0617
2.2
10 M
2
3.3
5.1 M
5
1
0719
2.2
1 M
2
3.3
330 K
1.5
0922
470 K
5
1 M
2
2
0933
5.1
470 K
5
1 M
LCA....SI
Fusible Type Carbon Film Resistors, Fusible resistor for constant voltage, Specially spiraled to provide the fusible function, Flame-proof protection
200
5
0.25
0207
0.22
1000
0.3
0309
0.35
0411
0.5
0617
1
SKS
Fusible Type Carbon Film Resistors, Fusible resistor for constant voltage designed for over load protection, Special construction opens the resistor at a specified overload, Non inflammable coating, Defined switch-off behavior
5
0.3
0207
1
5100
0.35
0309
0.5
0414
1
0617
1.3
0922
SPW
Special Purpose, High Frequency Load (Tubes), High Stability and Excellent High Frequency Characteristics, Particularly Suited for High Frequency Applications
200
2
50
50
Series
Description
Typical TCR (ppm/C)
Min. tolerance (%)
Power (W)
Case (EIA & Mil)
Resistance (min) (Ohms)
Resistance (max) (Ohms)