Vishay Resistor, Thick Film, Military/ESA
 
 
Resistors, fixed discrete - Thin film - Military/ESA
Type Resistors, Fixed
Brand(s) Vishay Dale, Vishay Sfernice, Vishay Thin Film

Related documents (8):
  Markings (1)
  Product Sheet (1)
  Tape and Reel Info (1)
  Technical Note (4)
Press releases
Series
Technology
Description
Typical TCR (ppm/C)
Min. tolerance (%)
Power (W)
Case (EIA & Mil)
Resistance (min) (Ohms)
Resistance (max) (Ohms)
E/H Thin Film QPL Wraparound Thin Film, MIL-R-55342 Characteristic E & H 25 1 0.025 20 301 K
0.1 100
1 0.05 10 475 K
649 K
100 20 301 K
0.1 100
25 475 K
649 K
1 0.07 20 160 K
0.1 100
100 1 0.1 10 475 K
649 K
25 1 M
100 0.1 100 475 K
649 K
25 1 M
1 0.125 10
0.1 100
100 1 0.15 10
0.1 100
25 1 0.2 10 1.75 M
0.1 100
100 1 0.225 10
0.1 100
1 0.25 10 1 M
25 50
0.1 100
1 0.4 10 2 M
0.1 100
1 0.5 10 3 M
100 50 1 M
0.1 100
25 3 M
100 1 0.8 10 2 M
0.1 100
1 1 10 3 M
0.1 100
PHR Thin Film, Chip Very High Precision, Very High Stability, Thin Film Chip Resistors 5 0.01 0.1 0603 50 200 K
0.125 0805 250 K
0.25 1206 1 M
RV Series Thin Film Wraparound Thin Film Chip Resistors, CECC Qualified
TNPWM Thin Film Thin Film Chip Resistors Military/Established Reliability MIL-PRF-55342/7 Qualified, Type RM, Precision 1 0.125 1206 49.9 1 M
0.1 100

Series

Technology

Description

Typical TCR (ppm/C)

Min. tolerance (%)

Power (W)

Case (EIA & Mil)

Resistance (min) (Ohms)

Resistance (max) (Ohms)
 
 
Enter a keyword: