Series
|
Technology
|
Description
|
Mounting
|
Voltage (min) (V)
|
Voltage (max) (V)
|
Capacitance (min)
|
Capacitance (max)
|
F1740-1511/1411 |
Paper |
Class X1, AC275V
|
Through Hole |
275 |
275 |
6.8 nF |
0.47 µF |
F1740-3501 |
Paper |
Class X1 - AC275V; Class Y2 - AC250V
|
Through Hole |
250 |
275 |
2.7 nF |
0.22 µF |
F1740-3511/3411/3581/3481 |
Paper |
Class X1 - AC275V; Class Y2 - AC250V
|
Through Hole |
250 |
275 |
2.7 nF |
0.47 µF |
F1740-3550/3450/3558/3458 |
Paper |
Class X1 - AC275V; Class Y2 - AC250V
|
Through Hole |
250 |
275 |
2.7 nF |
0.47 µF |
F1740-3800/3820 |
Paper |
Class X1 - AC275V; Class Y2 - AC250V
|
Through Hole |
250 |
275 |
10 nF |
0.47 µF |
F1740-5511/5411/5581/5481 |
Paper |
Class X1 - AC275V; Class Y2 - AC250V
|
Through Hole |
250 |
275 |
2.7 nF |
0.47 µF |
F1740-5550/5450/5558/5458 |
Paper |
Class X1 - AC275V; Class Y2 - AC250V
|
Through Hole |
250 |
275 |
2.7 nF |
0.47 µF |
F1746-3511/3411/3581/3481 |
Paper |
Class X1 - AC275V; Class Y2 - AC250V
|
Through Hole |
250 |
275 |
2.7 nF |
0.47 µF |
F1746-5511/5411/5581/5481 |
Paper |
Class X1 - AC275V; Class Y2 - AC250V
|
Through Hole |
250 |
275 |
2.7 nF |
0.47 µF |
Type 103P |
Paper |
Paper Capacitors, Metal Case, Film/Foil, 10 Ampere Thru-Pass, Subminiature |
Reference |
200 |
600 |
1 nF |
1 µF |
F1764-04. .-020 |
Paper, Impregnated, Plastic Film |
Suppression Filters, Plastic Case, epoxy sealed (flame retardant on request)
|
Through Hole |
|
|
0.1 µF |
0.1 µF |
F1764-04. .-029 |
Paper, Impregnated, Plastic Film |
Suppression Filters, Plastic Case, epoxy sealed (flame retardant on request)
|
Through Hole |
|
|
0.1 µF |
0.1 µF |
Type 131P |
Paper/Polyester |
Film Snubber Capacitors, Metal-Case, Paper/Polyester, Dielectric Extended Foil Electrodes |
Through Hole |
600 |
1000 |
10 nF |
0.47 µF |