Vishay Capacitors, HV Power Supplies
 
 
High Voltage Power Supplies
 

Application:
Electrostatic spraying
Highly stable customized power supplies for medical equipment
Electrostatic filters
Electrostatic remoistening systems

Range:
1kV to 100kV
10µA to 15mA

Features:
Compact construction
Maximum reliability
Creative technical solutions for any kind of electrostatic applications
30 years experience in manufacturing high tension units

 
Capacitors - HV Power Supplies
Type Capacitors, Fixed, Power Supplies
Technology Reference
Mounting Reference
Brand(s) Vishay ESTA
Series
Description
Qn (kVAr)
BG 1971-000-9000A High Voltage KIT 100KV/250uA 100
BG 1971-000-9700 High Voltage KIT 100KV/500uA 100
BG 1972-6100-010 High Voltage Generator 60 kV / 100 uA 60
BG 1972-6123-010 High Voltage Generator 100 kV/100 uA 100
 
 
 
Enter a keyword: