Vishay Capacitors, Power Electronic
 
 
 
Power Electronic Capacitors

Application:
DC supply equipment for radio and TV stations
High-tension cascades
Static converters for:
Locomotives
Local trains
Trolleybuses
Trams/streetcars
Pulsed energy, e.g. in laser systems and nuclear research
High and low voltage testing systems

Standards:
IEC 61071-1+2
VDE 0560/11
VDE 0560/12

Range:
DC up to 100 kV and 100 kJ per unit
AC up to 24 kV per unit

Benefits:
Use of the appropriate dielectric materials ensures optimum suitability to specific applications.
Dry and oil filled designs
Biodegradable impregnants
Various safety features:
Overpressure monitoring
Overpressure disconnection
Segmented metallized
Internal and external fuses
Metal and plastic casing
Special designs upon request

General Documents:
General Information for Power Electronic Capacitors
General Information for MKP-DC Filter Capacitors
General Information for MKP-DC Filter Capacitors, Tubular Case
General Information for MKP-DC Filter Capacitors, Rectangular Case
General Information for MKP-DC Filter Capacitors, Rectangular Case 3.75 mm
General Information for MKP-AC Filter Capacitors
General Information for MKP-AC Filter Capacitors, Tubular Case, with Fuse
General Information for MKP-AC Filter Capacitors, Tubular Case, without Fuse
General Information for MKP-AC Filter Capacitors, Rectangular Case
General Information for MKP-AC Filter Capacitors, Rectangular Case 37.5 mm
General Information for MKP-HC, High Current Capacitors
General Information for GTO Snubber Capacitors, Dry Self-healing
General Information for GTO Snubber Capacitors, Oil Impregnated
General Information for GTO Clamping Capacitors, Self-healing, Segmented
General Information for Standard Capacitors in Cylindrical Casing, Oil Impregnated, Self-healing, With Fuse
Dimensional Drawings for Standard Capacitors in Cylindrical Casing, Oil Impregnated, Self-healing, With Fuse
Request for Quotation for DC Filter Capacitors
Guide to Quotation for High Voltage DC Filter Capacitors

Capacitors - Power Electronic
Type Capacitors, Fixed, Power Electronic
Mounting Reference
Brand(s) Vishay ESTA

Related documents (3):
  Obsolete (1)
  Product Sheet (2)
Series
Technology
Description
Voltage (min) (V)
Voltage (max) (V)
Qn (kVAr)
Capacitance (min)
Capacitance (max)
GLI Film, Polypropylene, Metallized GLI Metallized Film Power Capacitor 700 2150 15 µF 230 µF
GLI......A Film, Polypropylene, Metallized GLI . . . A Metallized Film Power Capacitor 700 2150 15 µF 230 µF
GMKP Film, Polypropylene, Metallized Standard Capacitors in Cylindrical Casing, Oil Impregnated, Self-healing, With Fuse, Type GMKP 1000 3000 2 µF 400 µF
GMKPg 0.9/12.0µF/X Film, Polypropylene, Metallized MKP-DC Filter Capacitors, Rectangular Case, Type GMKPg0.9/12.0µF/X 900 900 12000 µF 12000 µF
GMKPg 1.0/9.0µF/X Film, Polypropylene, Metallized MKP-DC Filter Capacitors, Rectangular Case, Type GMKPg1.0/9.0µF/X 1000 1000 9000 µF 9000 µF
GMKPg 1.9/4.0µF/X Film, Polypropylene, Metallized MKP-DC Filter Capacitors, Rectangular Case, Type GMKPg1.9/4.0µF/X 1900 1900 4000 µF 4000 µF
GMKPg 10.0/128.6µF Film, Polypropylene, Metallized MKP-DC Filter Capacitors, Rectangular Case, Type GMKPg10.0/128.6µF 10000 10000 128.6 µF 128.6 µF
GMKPg 1000-42uF Film, Polypropylene, Metallized MKP-HC, High Current Capacitors, Type GMKPg1000-42µF 1000 1000 42 µF 42 µF
GMKPg 1100-220 IBY Film, Polypropylene, Metallized MKP-DC Filter Capacitors, Tubular Case, Type GMKPg110-220IBY 1100 1100 200 µF 200 µF
GMKPg 1200-300 IBY Film, Polypropylene, Metallized MKP-DC Filter Capacitors, Tubular Case, Type GMKPg1200-300IBY 1200 1200 300 µF 300 µF
GMKPg 1200/6.8/37.5 Film, Polypropylene, Metallized MKP-DC Filter Capacitors, Rectangular Case 37.5 mm, GMKPg1200/6.8/37.5 1200 1200 6.8 µF 6.8 µF
GMKPg 2.6/4400µF Film, Polypropylene, Metallized MKP-DC Filter Capacitors, Rectangular Case, Type GMKPg2.6/4400µF 2600 2600 4400 µF 4400 µF
GMKPg 3.6/1114µF Film, Polypropylene, Metallized MKP-DC Filter Capacitors, Rectangular Case, Type GMKPg3.6/1114µF 3600 3600 1114 µF 1114 µF
GMKPg 3000-9µF Film, Polypropylene, Metallized MKP-HC, High Current Capacitors, Type GMKPg3000-9µF 3000 3000 9 µF 9 µF
GMKPg 4.05/1000µF Film, Polypropylene, Metallized MKP-DC Filter Capacitors, Rectangular Case, Type GMKPg4.05/1000µF 4050 4050 1000 µF 1000 µF
GMKPg 450/18/37.5 Film, Polypropylene, Metallized MKP-DC Filter Capacitors, Rectangular Case 37.5 mm, GMKPg450/18/37.5 450 450 18 µF 18 µF
GMKPg 900-500 IBY Film, Polypropylene, Metallized MKP-DC Filter Capacitors, Tubular Case, Type GMKPg900-500IBY 900 900 500 µF 500 µF
GTO 1200-2P Film, Polypropylene, Metallized GTO Snubber Capacitors, Dry Self-healing, Type GTO1200-2R 1200 1200 2 µF 2 µF
GTO 2940-12RP Film, Polypropylene, Metallized GTO Clamping Capacitors, Self-healing, Segmented, Type GTO2940-12RP 2940 2940 12 µF 12 µF
GTO 4000-0.12R Film, Polypropylene, Metallized GTO Snubber Capacitors, Dry Self-healing, Type GTO4000-0.12R 4000 4000 0.12 µF 0.12 µF
GTO 4500-6.0P Film, Polypropylene, Metallized GTO Snubber Capacitors, Oil Impregnated, Type GTO4500-6.0P 4500 4500 0.25 µF 7 µF
GTO 6000-0.65P Film, Polypropylene, Metallized GTO Snubber Capacitors, Oil Impregnated 6000 6000 0.65 µF 0.65 µF
HDMKP Film, Polypropylene, Metallized Capacitors For Power Electronics 900 2700 40 µF 1080 µF
KMPK/KA Film, Polypropylene, Metallized Standard Capacitors in Cylindrical Casing, Oil Impregnated, Self-healing, With Fuse, Type KMKP/KA 900 3500 0.1 µF 100 µF
PhMKP 250-200 IBR/X Film, Polypropylene, Metallized MKP-AC Filter Capacitors, Tubular Case, without Fuse, Type PhMKP250-200IBR/X 250 250 4 200 µF 200 µF
PhMKP 250-600 IBR Film, Polypropylene, Metallized MKP-AC Filter Capacitors, Tubular Case, without Fuse, Type PhMKP250-600IBR 250 250 11.8 600 µF 600 µF
PhMKP g 250/14/37.5 Film, Polypropylene, Metallized MKP-AC Filter Capacitors, Rectangular Case 37.5 mm, Type PhMKPg250/14/37.5 250 250 0.3 14 µF 14 µF
PhMKPg 1400-33IB Film, Polypropylene, Metallized MKP-AC Filter Capacitors, Tubular Case, with Fuse, Type PhMKPg1400-33IB 1400 1400 20 33 µF 33 µF
PhMKPg 400/6/37.5 Film, Polypropylene, Metallized MKP-AC Filter Capacitors, Rectangular Case 37.5 mm, Type PhMKPg400/6/37.5 400 400 0.3 6 µF 6 µF
PhMKPg 440-1248uF/3 Film, Polypropylene, Metallized MKP-AC Filter Capacitors, Rectangular Case, Type PhMKPg440-1248µF/3 440 440 76 416 µF 416 µF
PhMKPg 440.3.30 Film, Polypropylene, Metallized MKP-AC Filter Capacitors, Tubular Case, with Fuse, Type PhMKPg440.3.30 440 440 30 164.4 µF 164.4 µF
PhMKPg 690-1600uF Film, Polypropylene, Metallized MKP-AC Filter Capacitors, Rectangular Case, Type PhMKPg690-1600µF 690 690 404 1600 µF 1600 µF
EC Film, Polypropylene, Polyester DC Filter Capacitors Type EC 10000 120000 5 nF 0.5 µF
EPR Film, Polypropylene, Polyester DC Filter Capacitors Type EPR 15000 300000 2.5 nF 0.5 µF
ER Film, Polypropylene, Polyester DC Filter Capacitors Type ER 1000 40000 10 nF 50 µF
ET Film, Polypropylene, Polyester DC Filter Capacitors Type ET 1000 60000 500 pF 2 µF

Series

Technology

Description

Voltage (min) (V)

Voltage (max) (V)

Qn (kVAr)

Capacitance (min)

Capacitance (max)
 
 
 
Enter a keyword: