Vishay Capacitors, Induction Heating
 
Induction Heating Capacitors

Application:
Power capacitors for induction heating installations.

Standards:
IEC 60110-1

Range:
Line frequency: 220 - 3000 Volt, up to 800 kvar per unit
Medium frequency: 50 - 3000 Volt, 100 - 200,000 Hz up to 7,500 kvar per unit

Types of cooling:
Natural cooling via air circulation
Forced-air fan cooling
Water cooling

Benefits:
Compact construction
Tailor-made design to customer's needs
Can operate in extreme ambient conditions
Easy to integrate into overall system concept

General Documents:
General Information

 
Capacitance
101 nF to 10 µF (2)
10.1 µF to 1 mF
 (6)
above 1 mF
 (6)
Voltages (AC/DC)
101 V to 500 V (6)
501 V to 2000 V
 (8)
above 2000 V
 (5)
 
The product links on this page are associated with these brand(s): Vishay ESTA
 
Enter a keyword: