Vishay Capacitors, Tantalum, Solid
 
 
Capacitors - Solid
Type Capacitors, Fixed
Brand(s) Vishay Roederstein, Vishay Sprague, Vishay Tansitor
Related documents (21):
  FAQ (1)
  Obsolete (2)
  Product Sheet (8)
  Technical Note (10)
Series
Technology
Description
Mounting
Case (EIA & Mil)
Voltage (min) (V)
Voltage (max) (V)
Capacitance (min)
Capacitance (max)
150D Tantalum, Solid Solid Tantalum Capacitors, Solid Electrolyte Tantalex, Hermetic Seal, Axial Leaded Through Hole 6 125 4.7 nF 330 µF
152D Tantalum, Solid Solid Tantalum Capacitors, Solid Electrolyte Tantalex, Extended Range, Hermetic Seal, Axial Leaded Through Hole 6 50 1.2 µF 1000 µF
173D Tantalum, Solid Solid Tantalum Capacitors, Solid Electrolyte Tantalex, Axial Leaded, Molded Case, Standard Range Through Hole 2 50 0.1 µF 330 µF
199D Tantalum, Solid Solid Tantalum Capacitors, Solid-Electrolyte TANTALEX® Capacitors, Dipped Radial, Conformal Package, Non-Reversible, Resin-Coated, Radial-Lead Through Hole 3 50 0.1 µF 680 µF
489D, 499D Tantalum, Solid Resin-Coated, Radial-Lead Solid Tantalum Capacitors Through Hole 3 50 0.1 µF 680 µF
550D Tantalum, Solid Solid Tantalum Capacitors, Solid-Electrolyte TANTALEX®, for High Frequency Power Supplies, Hermetically Sealed, Low ESR, Axial Leads Through Hole 6 50 5.6 µF 330 µF
790D Tantalum, Solid Resin-Molded, Radial-Lead Solid Tantalum Capacitors Through Hole 6.3 50 0.1 µF 330 µF
CC/EC Tantalum, Solid Solid Tantalum Chip Capacitors, Conformal Coated Surface Mount 4 50 0.1 µF 220 µF
CTS1, CTS13, CTS32, 749DX Tantalum, Solid Hermetically Sealed, Axial-Lead, To CECC Specifications Through Hole 6.3 125 68 nF 1000 µF
CX06 Tantalum, Solid Subminiature, Leaded Solid Tantalum Capacitors Through Hole 2 35 0.1 µF 220 µF
CX16 Tantalum, Solid Subminiature, Leaded Solid Tantalum Capacitors Through Hole 2 35 0.1 µF 220 µF
ETPW Tantalum, Solid Resin-Coated, Radial-Leaded Solid Tantalum Capacitors Through Hole 3 50 0.1 µF 330 µF
ETQW Tantalum, Solid Resin-Coated, Radial-Lead Tantalum Capacitors Through Hole 3 50 0.1 µF 330 µF
HA Tantalum, Solid Subminiature, Leaded Solid Tantalum Capacitors, Polar or Non-polar Through Hole 2 50 1 nF 68 µF
M39003/01/03/06/09 -Styles CSR13, 21, 23, 33 Tantalum, Solid Solid Tantalum Capacitors, Solid Electrolyte TANTALEX, MIL-C-39003 Qualified, Styles CSR13, 21, 23, 33, Hermetic Seal, Axial Leaded, Tubular Through Hole 6 100 4.7 nF 1000 µF
SHA Tantalum, Solid Subminiature, Leaded Solid Tantalum Capacitors, Polar or Non-polar Through Hole 2 35 0.22 µF 68 µF
STC Tantalum, Solid Subminiature, Leaded Solid Tantalum Capacitors, Polar or Non-polar Through Hole 2 35 2.2 nF 470 µF
TC Tantalum, Solid Subminiature, Leaded Solid Tantalum Capacitors, Polar or Non-polar Through Hole 2 50 1 nF 470 µF
194D Tantalum, Solid, Chip Solid Tantalum Chip Capacitors, Conformal, High Reliability, MIDGET® Solid-Electrolyte, New Extended Range, Minimum Size Surface Mount 4 50 0.1 µF 150 µF
195D Tantalum, Solid, Chip Solid Tantalum Chip Capacitors, Conformal, Industrial Grade, TANTAMOUNT® Tantalum Chips with Conformal Terminals, Minimum size, Meets IEC Specification QC300801/US0002, 2 Standard Electroplate Terminations Surface Mount 3518 4 50 0.33 µF 10 µF
3527 0.47 µF 15 µF
7227 1 µF 100 µF
7257 6.8 µF 330 µF
2 0.1 µF 100 µF
255D Tantalum, Solid, Chip Organic Polymer, Low ESR, Tantalum Capacitors, Commercial, Surface Mount Capacitors for Switch Mode Power Supplies and Converters Surface Mount 3528 3 3 150 µF 150 µF
7343 10 100 µF 330 µF
16 33 µF 150 µF
292D Tantalum, Solid, Chip Solid Tantalum Chip Capacitors, TANTAMOUNT Lead Frameless Molded Surface Mount 0805 3 20 1 µF 47 µF
2012
293D Tantalum, Solid, Chip Solid Tantalum Chip Capacitors, Molded, Standard EIA Case Sizings and Ratings, TANTAMOUNT®, Commercial, Surface Mount, Automatic Pick & Place Compatible, Optical Character Recognition Qualified Surface Mount 2012 4 16 1 µF 22 µF
3216 50 0.1 µF 33 µF
3528 0.15 µF 100 µF
6032 0.47 µF 220 µF
7343 2.2 µF 680 µF
299D Tantalum, Solid, Chip Solid Tantalum Capacitors, Solid-Electrolyte TANTALEX Capacitors, Tripole Triple-Lead, Resin-Coated Through Hole 3 50 0.1 µF 680 µF
591D Tantalum, Solid, Chip Solid Tantalum Chip Capacitors, TANTAMOUNT®, Low Profile, Conformal Terminals, Maximum C/V, Low Surface Mount
592D Tantalum, Solid, Chip Solid Tantalum Chip Capacitors, TANTAMOUNT ® , Low Profile, Conformal Terminals, Maximum C/V, Extended Range Offerings, New A Case Size Offering Surface Mount 4 35 1 µF 3300 µF
593D Tantalum, Solid, Chip Solid Tantalum Chip Capacitors, Tantamount® Commercial, Low ESR, Designed for Switch Mode Power Supplies & Converters, Molded Case Available in Three Case Codes, Automatic Pick & Place Compatible, Meets EIA 53 Surface Mount 3216 4 35 0.1 µF 33 µF
3528 50 1 µF 150 µF
6032 1.5 µF 220 µF
7343 2.2 µF 680 µF
10 47 µF 100 µF
594D Tantalum, Solid, Chip Solid Tantalum Chip Capacitors, TANTAMOUNT®, Conformal Coated, Maximum CV, Low ESR Surface Mount 50 1 µF 1500 µF
595D Tantalum, Solid, Chip Solid Tantalum Chip Capacitors, TANTAMOUNT®, Conformal Coated, Maximum CV Surface Mount 4 50 0.1 µF 1500 µF
597D Tantalum, Solid, Chip Solid Tantalum Chip Capacitors, TANTAMOUNT®, Ultra-Low ESR, Conformal Coated, Maximum CV Surface Mount 4 50 22 µF 1500 µF
695D Tantalum, Solid, Chip Solid Tantalum Chip Capacitors, Tantamount, Conformal Coated Surface Mount 4 50 0.1 µF 270 µF
893D Tantalum, Solid, Chip Solid Tantalum Chip Capacitors, TANTAMOUNT®, Built-In-Fuse Miniature, Molded Case in Three Case Codes, Fusible, Meets EIA 535BAAC and IEC Specification QC300801/US0001, Automatic Pick and Place Compatible Surface Mount 6032 6.3 50 1 µF 68 µF
7343 3.3 µF 220 µF
6.3 150 µF 150 µF
CWR06 Tantalum, Solid, Chip Solid Tantalum Chip Capacitors, Conformal, MIDGET® Solid-Electrolyte Military, MIL-C-55365/4 Qualified, Minimum Size, Tape and Reel Packaging, Gold Plate, 60/40 Electroplate, or Hot Solder Dipped Terminations Available Surface Mount 4 50 0.1 µF 100 µF
CWR11 Tantalum, Solid, Chip Solid Tantalum Chip Capacitors, TANTAMOUNT® Solid-Electrolyte, Military, MIL-C-55365/8 Qualified, Molded Case Available in Four Case Codes, Automatic Pick and Place Compatible, Solder Plate Terminations Surface Mount 3216 4 50 0.1 µF 4.7 µF
3528 0.15 µF 15 µF
6032 0.47 µF 33 µF
7343 1.5 µF 100 µF

Series

Technology

Description

Mounting

Case (EIA & Mil)

Voltage (min) (V)

Voltage (max) (V)

Capacitance (min)

Capacitance (max)
 
 
 
Enter a keyword: