|
Vishay
Connectors |
 |
Series |
Description |
A20,
WA20 |
Body components available with any desired pin and socket
combination, Floating contacts, Meets applicable paragraphs
of MIL-C-28748 |
EB4 |
Dual Readout, Standard and Right Angle Terminals, Selective
Gold Plating, Polarization Between Contact Positions, Recognized
Under the Component Program of Underwriters' Laboratories
Inc (File E65524, Project 77CH3889) |
EB4,
EB6, EB7, EB8 Hi Temp |
High Temp (Glass Reinforced), Dual Readout, High Reliability
Copper-Nickel-Tin Alloy Contacts or Gold Contacts, Recognized
Under the Component Program of Underwriters' Laboratories
Inc (File E65524) |
EB6 |
Dual Readout, Standard and Right Angle Terminals, Selective
Gold Plating, Polarization Between Contact Positions, Recognized
Under the Component Program of Underwriters' Laboratories
Inc (File E65524, Project 77CH3889) |
EB7D |
Dual Readout, Selective Gold Plating, Polarization Between
Contact Positions, Polarizing Key is Reinforced Nylon, Protected
Entry |
EB7S |
Single Readout, Selective Gold Plating, Polarization Between
Contact Positions, Polarizing Key is Reinforced Nylon, Protected
Entry |
EB8 |
Dual Readout, Selective Gold Plating, Polarization Between
Contact Positions, Recognized Under the Component Program
of Underwriters' Laboratories Inc (File E65524, Project 77CH3889) |
EBT156 |
Single Readout, Dip Solder, Eyelet and Wire Wrap Termination,
Modified Tuning Fork Contacts, Polarization On or Between
Contact Positions, Polarizing Key is Reinforced Nylon, Protected
Entry |
G16 |
Rack and Panel Connectors, Side Mount |
MM22,
MM24 |
Rack and Panel Connectors, Military, MIL-C-28747/7/8 Qualified
and Commercial Microminiature Rectangular with Optional Hoods,
Solder Cup Contacts, Dip Solder Contacts |
Model
G20 |
Rack and Panel Connectors, Side Mount |
SM20 |
Rack and Panel Connectors, Subminiature Rectangular |
|
|
|