Vishay Crystals
Brand(s): Vishay Dale
Series
Description
XOSM-57 Surface Mount Clock Oscillators 1.5MHz - 70.0MHz, HCMOS/TTL Compatible, Industrial Temperature Range Optional
XOSM-573 3.3 VDC Surface Mount Clock Oscillators 1.5MHz - 70.0MHz, HCMOS/TTL Compatible, Industrial Temperature Range Optional
XOSM-57 Surface Mount Oscillator
XOSM-55 Surface Mount Clock Oscillators, Hybrid Crystal 1.8MHz to 70.0MHz
XOSM-553 Surface Mount Clock Oscillators, Hybrid Crystal 1.8MHz to 70.0MHz
XO-52 1.0 MHz to 100 MHz, HCMOS/TTL Compatible, Enabled Output Optional, Industrial Temperature Optional
XO-523 3.3 VDC Crystal Clock Oscillator, 1.0MHz - 70.0MHZ, HCMOS/TTL Compatible, Industrial Temperature Optional
XOSM-52 1.0 MHz to 100 MHz, HCMOS/TTL Compatible, Enabled Output Optional, Industrial Temperature Optional
XO-54 Clock Oscillators 1.0MHz - 100.0MHz, HCMOS/TTL Compatible, Enabled Output Optional, Industrial Temperature Optional
XO-543 Clock Oscillators, 3.3 Volt,1.0MHz to 70.0MHz
XO-53 1.0 MHz to 100 MHz, TTL Compatible, Industrial Temperature Optional
XO-43 Hybrid Crystal 4.0MHz to 60.0MHZ, TTL Compatible, Industrial Temperature Optional, Hermetically Sealed Package
XO-56 Clock Oscillators 1.0KHz - 999.9KHz, HCMOS Circuit, HCMOS/TTL Compatible, Industrial Temperature Optional
XOVC-23 1.0 MHz to 45 MHz, Hybrid Crystal, HCMOS/TTL Compatible, Tight Stability, Hermetically Sealed Package
XOSM-52 Half Size Clock Oscillators Enable/Disable
 
Enter a keyword: