Vishay Networks, Resistor Arrays
 
 
Resistor networks - Resistor arrays
Type Resistor Arrays
Brand(s) Vishay Beyschlag, Vishay Dale, Vishay Electro-Films, Vishay Thin Film


Series
Technology
Description
Typical TCR (ppm/C)
Min. tolerance (%)
Power (W)
Case (EIA & Mil)
Resistance (min) (Ohms)
Resistance (max) (Ohms)
ACAC 0612 - Precision Thin Film Flat Chip Resistor Array 25 0.25 0612 100 221 K
ACAC 0612 Professional Thin Film Professional Flat Chip Resistor Array 25 1 0.1 0612 100 221 K
0.3
CLA, CLB Thin Film 60 x 90 Ta2 N Isolated or Pin 1 Common Array 0.05
CRA04S Thick Film, Chip 4 or 8 Terminal Package, Wraparound Termination, Inner Electrode Protection, Flow Solderable, Automatic Placement Capability 200 5 0.063 1 1 M
100 2 10
Zero ohm jumper Zero ohm jumper
CRA06E and CRA06S Thick Film 4 or 8 Terminal Package with 2 or 4 Isolated Resistors, Wraparound Termination, Inner Electrode Protection, Flow & Reflow Solderable, Automatic Placement Capability 100 1 0.063 10 1 M
250 5 22
Zero ohm jumper Zero ohm jumper
CRA06P Thick Film Thick Film Resistor Array, 8 terminal package with 4 isolated resistors, Automatic placement capability, Flow solderable, Inner electrode protection, Thick film resistance element 100 1 0.0625 10 1 M
Zero ohm jumper Zero ohm jumper
CRA12E and S Thick Film 4, 8, 10, or 16 Terminal Package, Wraparound Termination, Inner Electrode Protection, Flow & Reflow Solderable, Automatic Placement Capability, Choice of Isolated or Bussed Circuits 200 2 0.1 10 1 M
100 1 0.125
MTR Thin Film 30 x 30 Ta2 N Multi-Tap on Silicon 100 10 0.25
MTT Thin Film 40 x 40 Ta2 N Multi-Tap on Silicon 250 1 0.25
PR Thin Film High Precision Resistor Arrays 10 0.1 0.1 100 200 K
300 K
1 M
PRA Thin Film, Ultra Film High Precision Resistor Arrays, Very Short Deliveries Even on Special Orders, High Stability Passivated Nichrome Resistive Layer, Ratio Tolerance to 0.01%, Pre-Tinned or Gold Terminations over Nickel Barrier 0.1
TRA06E Thin Film Thin Film, Resistor Array, Flow solderable, Automatic placement capability, Inner electrode protection, Wrap around termination, Low noise, High frequency applications 50 0.5 0.063 10 91
250 5 1 M
22 100 K
25 0.1 100 33 K
100 0.5 36 K 330 K
 
 
 
Enter a keyword: