|
Vishay
Networks, Resistor Networks, Divider |
 |
| |
| |
| Resistor networks - Resistor networks, divider |
| Type |
Resistor Networks, Divider |
| Brand(s) |
Vishay Electro-Films, Vishay Foil Resistors, Vishay Sfernice, Vishay Thin Film |
|
Series
|
Technology
|
Description
|
Typical TCR (ppm/C)
|
Min. tolerance (%)
|
Power (W)
|
Case (EIA & Mil)
|
Resistance (min) (Ohms)
|
Resistance (max) (Ohms)
|
100 |
Thin Film |
Single-In-Line Conformal, Five Decade Divider |
25 |
0.01 |
0.1 |
|
|
|
| 500 |
300144, 300145 |
Bulk Metal Foil |
2 or 4 Resistors
|
0.6 |
0.005 |
0.2 |
|
100 |
20 K |
300190-9 & 300210-12 (2R, 3R, 4R) |
Bulk Metal Foil |
2 Resistors through X Resistors
|
0.6 |
0.005 |
0.25 |
|
50 |
150 K |
ATA |
Thin Film |
58 x 58 Ta2 N Voltage Dividers on Silicon
|
50 |
5 |
0.05 |
|
|
|
MPM |
Thin Film |
SOT-23 Molded 2 resistor Center-Tap Precision Divider
|
25 |
0.05 |
0.1 |
|
500 |
100 K |
| 0.2 |
ORN Divider |
Thin Film |
SOIC 8 Pin 4 Resistor Ratio Divider
|
25 |
0.05 |
0.1 |
|
|
|
| 0.4 |
RMK33N |
Thin Film |
Dual Value Chip Resistor, Center Tap |
10 |
0.01 |
0.025 |
|
1000 |
250 K |
| 0.05 |
| 0.07 |
| 0.125 |
RSK33N |
Thin Film, Ultra Film |
Micro Resistive Divider, Ultra Film, Thin Film Technology |
|
|
|
|
|
|
VHD200, VHD144 |
Bulk Metal Foil |
2 Resistor Hermetic
|
0.6 |
0.005 |
0.1 |
|
100 |
20 K |
| 0.2 |
VSMD1505 |
Bulk Metal Foil |
Discrete Chip Resistor
|
0.6 |
0.01 |
0.05 |
1505 |
500 |
10 K |
VSR144 |
Bulk Metal Foil |
Bulk Metal Foil Technology, Industrial Grade Miniature Voltage Divider
|
4 |
0.02 |
0.2 |
|
100 |
20 K |
|
| |
|
| |
|
|
|
|
|