|
Vishay
Resistor networks, Bulk Metal Foil |
 |
| |
| |
|
|
| Resistor networks - Bulk Metal Foil |
| Technology |
Bulk Metal Foil |
| Brand(s) |
Vishay Foil Resistors |
|
Series
|
Description
|
Type
|
Typical TCR (ppm/C)
|
Min. tolerance (%)
|
Power (W)
|
Case (EIA & Mil)
|
Resistance (min) (Ohms)
|
Resistance (max) (Ohms)
|
1401 |
Bulk Metal Foil Technology, 3 Pin Transistor Outline Hermetic Resistor Network
|
Resistor Networks |
5 |
0.005 |
0.15 |
TO-18 |
5 |
33 K |
1403 |
Bulk Metal Foil Technology, 4 Pin Transistor Outline Hermetic Resistor Network, Smallest Available Miniature Hermetically-Sealed Network
|
Resistor Networks |
5 |
0.005 |
0.15 |
TO-18 |
5 |
33 K |
1413 |
Bulk Metal Foil Technology, 8 Pin Transistor Outline Hermetic Resistor Network, Ideal for Uncomplicated Networks
|
Resistor Networks |
5 |
0.005 |
0.4 |
TO-5 |
5 |
80 K |
1417 |
Bulk Metal Foil Technology, 8 Pin Transistor Outline Hermetic Resistor Network, Alternative Layout to Model 1413
|
Resistor Networks |
5 |
0.005 |
0.4 |
TO-5 |
5 |
80 K |
1419 |
Bulk Metal Foil Technology, 10 Pin Transistor Outline Hermetic Resistor Network, Largest R Capacity of the Smaller TO Series
|
Resistor Networks |
5 |
0.005 |
0.4 |
TO-5 |
5 |
80 K |
1421 |
Bulk Metal Foil Technology, 12 Pin Transistor Outline Hermetic Resistor Network, Suitable for Ladder Networks, Ideal when Power Dissipation is a Consideration
|
Resistor Networks |
5 |
0.005 |
0.6 |
TO-8 |
5 |
80 K |
1422 |
Bulk Metal Foil Technology, 16 Pin Transistor Outline Hermetic Resistor Network, Suitable for Ladder Networks, Ideal when Power Dissipation is a Consideration
|
Resistor Networks |
5 |
0.005 |
0.6 |
TO-8 |
5 |
80 K |
1442, 1445, 1446 |
Bulk Metal Foil Technology, Dual-In-Line Hermetic Resistor Networks
|
Resistor Networks |
5 |
0.005 |
0.4 |
|
5 |
80 K |
| 1.2 |
| 1.4 |
1457 |
Bulk Metal Foil Technology, 18 Pin Dual-In-Line Hermetic Resistor Network
|
Resistor Networks |
5 |
0.005 |
1.8 |
|
5 |
80 K |
1460 |
Bulk Metal Foil Technology, 20 Pin Dual-In-Line Hermetic Resistor Network
|
Resistor Networks |
5 |
0.005 |
2.4 |
|
5 |
80 K |
1461, 1463, 1464, 1466 |
Bulk Metal Foil Technology, Single-In-Line Hermetic Resistor Networks
|
Resistor Networks |
5 |
0.005 |
0.3 |
|
5 |
80 K |
| 0.5 |
33 K |
| 1.2 |
80 K |
| 1.4 |
1476 |
Flat Pack
|
Resistor Networks |
5 |
0.005 |
2.4 |
|
5 |
80 K |
300144, 300145 |
2 or 4 Resistors
|
Resistor Networks, Divider |
0.6 |
0.005 |
0.2 |
|
100 |
20 K |
300190-9 & 300210-12 (2R, 3R, 4R) |
2 Resistors through X Resistors
|
Resistor Networks, Divider |
0.6 |
0.005 |
0.25 |
|
50 |
150 K |
DSM |
Bulk Metal® Foil Technology, High Precision, Surface Mount Divider |
Resistor Networks |
5 |
0.02 |
0.1 |
|
100 |
10 K |
SMN |
Bulk Metal® Foil Technology, 4 Resistor Precision Surface Mount Network, Dual-In-Line Molded Package 50 MIL Pitch |
Resistor Networks |
5 |
0.02 |
0.4 |
|
100 |
10 K |
VHD200, VHD144 |
2 Resistor Hermetic
|
Resistor Networks, Divider |
0.6 |
0.005 |
0.1 |
|
100 |
20 K |
| 0.2 |
VSM42, 45, 46 |
Surface Mount
|
Resistor Networks |
5 |
0.005 |
0.4 |
|
80.5 K |
80.5 K |
| 1.2 |
| 1.4 |
VSM85, 86, 87, 88, 89 |
Surface Mount
|
Resistor Networks |
5 |
0.005 |
0.4 |
|
5 |
80 K |
| 0.6 |
| 1 |
| 1.4 |
VSMD1505 |
Discrete Chip Resistor
|
Resistor Networks, Divider |
0.6 |
0.01 |
0.05 |
1505 |
500 |
10 K |
VSR144 |
Bulk Metal Foil Technology, Industrial Grade Miniature Voltage Divider
|
Resistor Networks, Divider |
4 |
0.02 |
0.2 |
|
100 |
20 K |
Series |
Description |
Type |
Typical TCR (ppm/C) |
Min. tolerance (%) |
Power (W) |
Case (EIA & Mil) |
Resistance (min) (Ohms) |
Resistance (max) (Ohms) |
|
| |
|
|
|
|
|
|