Vishay Resistors, variable, Potentiometers, Industrial
 
 
Resistors, variable - - Industrial
Type Panel Potentiometers
Brand(s) Vishay Sfernice, Vishay Spectrol

 


Series
Description
Mounting
Model 180 9,5mm Industrial Grade, Single-turn Through Hole
Model 357 7/8 in (22mm) Conductive Plastic Potentiometer Through Hole
Models 148, 149 12,7mm Rectangular Industrial Grade, Single turn Through Hole
Models 174, 175, 176 21mm Industrial Grade, Single-turn Through Hole
Models 185, 186 9,5mm Industrial Grade, Single turn Through Hole
Models 248, 249 12,7mm Rectangular Industrial Grade, Single turn Through Hole
P10 3/8 in Square, Fully Sealed, Commercial Grade Through Hole
P11, PA11 Modular with Cermet (P11) or Conductive Plastic Elements (PA11) Through Hole
P11M, PA11M 'ESCAP' Modular Potentiometers Motorized Variation Gear Motor 'Escap' Reference
P16, PA16 Knob, (the P16 - P16P Version for Professional and Industrial Applications), (the PA16 - PA16P Version for Professional Audio Applications) Through Hole
P9 9mm Multi-Ganged Potentiometer Reference
PRV6, PARV6 Fully Sealed, (PRV6), Conductive Plastic (PARV6) Through Hole
 
 
 

 
Enter a keyword: