New Inductors Feature Very Low 3.0- and 3.5 mm Height Profiles, Saturation Currents up to 60 A, and Typical DCR Values Down to 1.4 mO
MALVERN, PENNSYLVANIA April 9, 2004 Vishay Intertechnology, Inc. (NYSE: VSH) today announced four new additions to the IHLP family of power inductors, which now includes the industry's first such devices available with a 5% DCR tolerance for current-sensing applications. These new series have been tested and approved by major IC manufacturers and several other customers.
With the lowest DCR/µH for their respective package sizes, the new IHLP 2525CZ 06 , IHLP 2525CZ 07 , IHLP 5050CE 06 , and IHLP 5050CE 07 offer high-performing, space- and power-saving solutions for voltage regulator module (VRM) and dc-to-dc converter applications in end products including next-generation mobile devices; notebooks, desktop computers, and servers; low-profile, high-current power supplies and point of load (POL) converters; distributed power systems; and field programmable gate arrays (FPGAs).
New devices in the IHLP-2525CZ series feature compact dimensions of 0.255 in. by 0.270 in. [6.47 mm by 6.86 mm] with the lowest height profile just 3.0 mm available in this package footprint. The IHLP 2525CZ 06 and IHLP 2525CZ 07 are specified for saturation currents ranging from 7.0 A to 60 A and for typical DCR values ranging from 1.4 mO to 97.7 mO.
Available in a 0.508 in. by 0.520 in. [12.9 mm by 13.2 mm] package with a 3.5 mm height profile, the IHLP 5050CE 06 and IHLP 5050CE 07 are specified for saturation currents from 14 A to 51 A and for a DCR range of 1.85 mO to 30.86 mO.
The IHLP 2525CZ 06 and IHLP 5050CE 06 offer 10% DCR tolerance, while the IHLP 2525CZ 07 and IHLP 5050CE 07 provide an industry-first 5% DCR tolerance. The inductance range for IHLP-2525CZ-06 and IHLP-2525CZ-07 is 0.10 µH to 10 µH. The IHLP-5050CE-06 and IHLP-5050CE-07 have an inductance range from 0.60 µH to 10 µH.
These new Vishay Dale power inductors handle high transient current spikes without saturation and operate over a frequency range up to 5 MHz. Packaged in a 100% lead (Pb)-free, shielded, composite construction that reduces buzz noise to ultra-low levels, the new devices are specified for an operating temperature range of -55 °C to +125 °C with high resistance to thermal shock, moisture, mechanical shock, and vibration.
Because these devices include a current-sensing function, they allow designers to replace multiple parts with a single inductor, thereby lowering component count and costs.
Samples and production quantities of the new power inductors are available now. Lead time for production quantities is 6 to 11 weeks.
Vishay, a Fortune 1,000 Company listed on the NYSE, is one of the world's largest manufacturers of discrete semiconductors (diodes, rectifiers, transistors, optoelectronics, and selected ICs) and passive electronic components (resistors, capacitors, inductors, and transducers). The Company's components can be found in products manufactured in a very broad range of industries worldwide. Vishay is headquartered in Malvern, Pennsylvania, and has plants in 17 countries employing over 25,000 people. Vishay can be found on the Internet at www.vishay.com.