|
What's new
Vishay's New Solid Tantalum Chip Capacitor Features Leadframeless, Face-down Termination For Portable Consumer Electronic Applications

Vishay's New Solid Tantalum Chip Capacitor Features Leadframeless, Face-down Termination For Portable Consumer Electronic Applications
New T83 High-Reliability Solid Tantalum Chip Capacitors
Vishay's New Solid Tantalum Chip Capacitor Features Leadframeless, Face-down Termination For Portable Consumer Electronic Applications

Thin Film Flat Chip Fuses
Vishay's New WSH2818 5-Watt Surface-Mount Power Metal Strip® Resistor Is First Such Device in Compact 2818 Package Size
New CDHV Surface-Mount Thick Film Chip Resistor Divider
New VFCP Ultra-High-Precision Bulk Metal ® Foil Flip Chip, Surface-Mount Resistors
Vishay TR3 Molded Tantalum Chip Capacitors Offer ESR Values Down to 0.035 O and Ripple-Current Handling Up to 2.07 A
New WSL0603 Power Metal Strip Resistor
New 552D Organic Polymer, Surface-Mount Tantalum Capacitors
Press Release 9/Novemberr/2005
New Low-Profile 572D Solid Tantalum Chip Capacitors Packaged in a selection of six low-profile EIA standard case sizes, saving space and making room for greater functionality in compact electronics
Press Release 25/October/2005
New precision resistor arrays from Vishay Intertechnology combine close tolerance and low thermal coefficient performance with a 40% smaller footprint than conventional solutions.
Press Release 25/October/2005
Vishay's New 0.1-W Surface-Mount Power Metal Strip® Resistor Delivers Industry-Low 15-mO Resistance for Compact 0603 Package Size
Press Release 24/October/2005
Vishay's TANTAMOUNT® Conformal-Coated Solid Tantalum Capacitors Provide Industry-Best 3300-µF Capacitance in 2.5-mm-High Package
Press Release 23/October/2005
Vishay's New Chip Resistor Attenuators With 0.040 W and 0.075 W Power Ratings Replace Three or More Discrete Components
Press Release 22/October/2005
Vishay's New Low-Value Power Metal Strip® Resistors Provide Resistance Values From 0.2 to 4.0 Milliohms With Tolerances of 1.0% and 5.0%
Press Release 21/October/2005
Vishay Intertechnology has added the RoHS-compliant Vishay BCcomponents 153 CRV series to its range of vertical SMD aluminum electrolytic capacitors.
Press Release 20/October/2005
Vishay Intertechnology has added the DCMKP metallized film series to its range of power capacitors for DC power applications.
Press Release 20/October/2005
Vishay announces the release of new TR3 series ultra-low-ESR molded tantalum chip capacitors that provide high efficiency with ESR values down to 0.035 Ω and maximum ripple current values up to 2.07 A (100 kHz, 470 μF).
Press Release 20/October/2005
Vishay announces the release of a new series of organic polymer, surface-mount tantalum capacitors built using Vishay's innovative conductive polymer cathode technology.
Press Release 10/August/2005
Vishay's New SuperTan Extended-Range Capacitors Offer Industry-High 6000-µF Capacitance in Standard T4 Package
Press Release 05/August/2005
Vishay Releases New Thin Film Flat Chip Fuses with Rated Current Values Up to 5.0 A and with a Breaking Capacity of 50 A at Rated Voltages
Press Release 02/August/2005
Vishay Releases New Thin Film Flat Chip Fuses with Rated Current Values Up to 5.0 A and with a Breaking Capacity of 50 A at Rated Voltages
Press Release 02/August/2005
197 PGP-SI power general purpose high-volt snap-in series of aluminum capacitors from Vishay BCcomponents
Press Release 22/July/2005
Vishay's New MFU Thin Film Flat Chip Fuses Provide Quick-Acting Fuse Characteristics and Outstanding Stability Verified According to UL 248-14 and IEC 60127-4
Press Release 22/July/2005
Vishay's New Surface-Mount, Wirewound Inductor With Shielded Construction Offers Wide Inductance Range of 1.0 µH to 1000 µH
Press Release 20/July/2005
Vishay 0.25 W Surface-Mount Power Metal Strip® Resistor in 0805 Package
Press Release 27/June/2005
New Vishay Thick Film Power Resistors in TO220 and TO247 Packages
Press Release 24/June/2005
New Low-Capacitance ESD Protection Diode Arrays
Press Release 17/June/2005
Vishay extends TOXXX family of high-power thick-film resistors and adds a 100-W device
Press Release 06/June/2005
Vishay's New Thin Film Chip Inductors in Compact 0402 and 0603 Cases Provide Typical Q Values up to 49 at Frequency Range of 100 MHz to 1700 MHz
Press Release 26/April/2005
Vishay Extends IHLP Family of Current-Sensing Power Inductors With First Devices to Offer 5% DCR Tolerance
Press Release 09/April/2005

Thin Film Flat Chip Resistors combine the proven Reliability
of the professional products with an advanced level of precision
and stability.
Press Release 29/March/2005
Vishay's
New Highly Integrated Miniature Reflective Optical Sensor Provides
Operation in Bright Sunlight up to 200 kLux; Enables Proximity
Detection at Distance of 2 cm and Touch Detection at Distance
of 1 cm from Sensor Surface
Press Release 10/March/2005
Press Release Archive for 2004
Press Release Archive for 2003
|