Vishay Inductors
Key Features Mounting and Configuration
Inductance

EMI filters (7)
Power (21)
Military grade magnetics (3)



Through hole (53)
Surface mount (57)
2512 or smaller (27)
larger than 2512 (23)

=.01 and < 1 µH (23)
> 100 and < 1000 µH (47)
=1000 and < 10000 µH (35)
=10000 µH (15)

  Construction Rated DC
  Chip inductor (20)
E core (5)
Toroidal (13)
Ferrite (7)
< 100 mA (31)
= 101 mA and < 500 mA (56)
= .5 A and < 2 A (45)
= 1 A and < 5 A (39)
= 5 A (12)
 





Q

> 30 (30)
> 50 (21)
> 70 (11)




 
Enter a keyword: