Vishay Resistors, fixed discrete
Features Resistance


Mounting and Configuration
Ultra-stable (41)
Military/ESA (22)
Special (10)
Current sensing (19)
Flame proof (19)
Fusible (14)
User trimmable (4)
10 Ohms or smaller (123)
10 to 10K Ohms (126)
10K to 10M Ohms (108)
1M to 1G Ohms (33)
over 1G Ohms (2)

Through hole (147)
Surface mount (139)

  Resistance Tolerance Package Sizes
  0.05% and better (53)
0.1% and better (100)
0.5% and better (128)
1% and better (167)
5% and better (219)
Smaller than 0603 (17)
0603 and larger (44)
 

TCR (ppm/C)
.5 or below (15)
1 or below (17)
5 or below (34)

Power
.25W or below (90)
.5W or below (121)
1W or below (144)
1W to 5W (88)
above 5W (66)





Technologies

Bulk Metal Foil (41)
Carbon film (8)
MELF (6)
Metal alloy
Metal film (42)
Metal oxide (8)
Power Metal Strip (7)
Thick film (27)
Thin film (79)
Wirewound (69)



 
Enter a keyword: