Vishay Connectors

Series
Description
A20, WA20   Body components available with any desired pin and socket combination, Floating contacts, Meets applicable paragraphs of MIL-C-28748
EB4   Dual Readout, Standard and Right Angle Terminals, Selective Gold Plating, Polarization Between Contact Positions, Recognized Under the Component Program of Underwriters' Laboratories Inc (File E65524, Project 77CH3889)
EB4, EB6, EB7, EB8 Hi Temp   High Temp (Glass Reinforced), Dual Readout, High Reliability Copper-Nickel-Tin Alloy Contacts or Gold Contacts, Recognized Under the Component Program of Underwriters' Laboratories Inc (File E65524)
EB6   Dual Readout, Standard and Right Angle Terminals, Selective Gold Plating, Polarization Between Contact Positions, Recognized Under the Component Program of Underwriters' Laboratories Inc (File E65524, Project 77CH3889)
EB7D   Dual Readout, Selective Gold Plating, Polarization Between Contact Positions, Polarizing Key is Reinforced Nylon, Protected Entry
EB7S   Single Readout, Selective Gold Plating, Polarization Between Contact Positions, Polarizing Key is Reinforced Nylon, Protected Entry
EB8   Dual Readout, Selective Gold Plating, Polarization Between Contact Positions, Recognized Under the Component Program of Underwriters' Laboratories Inc (File E65524, Project 77CH3889)
EBT156   Single Readout, Dip Solder, Eyelet and Wire Wrap Termination, Modified Tuning Fork Contacts, Polarization On or Between Contact Positions, Polarizing Key is Reinforced Nylon, Protected Entry
G16   Rack and Panel Connectors, Side Mount
MM22, MM24   Rack and Panel Connectors, Military, MIL-C-28747/7/8 Qualified and Commercial Microminiature Rectangular with Optional Hoods, Solder Cup Contacts, Dip Solder Contacts
Model G20   Rack and Panel Connectors, Side Mount
SM20   Rack and Panel Connectors, Subminiature Rectangular
 
Enter a keyword: