Vishay Resistors, variable, Potentiometers
Resistors, variable shown include:
Brand(s): Brand(s): Vishay Sfernice, Vishay Spectrol

Series
Description
Mounting
Qualification
Type
Model 180   9,5mm Industrial Grade, Single-turn Through Hole Commercial Precision Potentiometers Single Turn
Models 148, 149   12,7mm Rectangular Industrial Grade, Single turn Through Hole Commercial Panel Potentiometers
Models 174, 175, 176   21mm Industrial Grade, Single-turn Through Hole Commercial Panel Potentiometers
Models 185, 186   9,5mm Industrial Grade, Single turn Through Hole Commercial Panel Potentiometers
Models 248, 249   12,7mm Rectangular Industrial Grade, Single turn Through Hole Commercial Panel Potentiometers
P10   3/8 in Square, Fully Sealed, Commercial Grade Through Hole Commercial Panel Potentiometers
P11, PA11   Modular with Cermet (P11) or Conductive Plastic Elements (PA11) Through Hole Commercial Panel Potentiometers
P11M, PA11M ?CANON?   Modular Potentiometer Motorized Variation Gear Motor ?CANON? Reference Reference Panel Potentiometers
P11M, PA11M ?ESCAP?   Modular Potentiometers Motorized Variation Gear Motor 'Escap' Reference Reference Panel Potentiometers
P12   Fully Sealed Container, Military and Professional Grade Through Hole Military Panel Potentiometers
P13   Fully Sealed Container, Military and Professional Grade Surface Mount Military Panel Potentiometers
P16, PA16   Knob, (the P16 - P16P Version for Professional and Industrial Applications), (the PA16 - PA16P Version for Professional Audio Applications) Through Hole Commercial Panel Potentiometers
PE30   Fully Sealed Container, Military and Professional Grade Through Hole Military Panel Potentiometers
PRV6, PARV6   Fully Sealed, (PRV6), Conductive Plastic (PARV6) Through Hole Commercial Panel Potentiometers

 
Enter a keyword: