Software and Resources
Vishay Intertechnology is proud to introduce its new Multilayer Ceramic Capacitor Modeling Program.

Vishay Vitramon's Capacitor Modeling program (VVMLCC v1.0) is intended to provide SPICE-like, general impedance and power dissipation data for Vishay Vitramon's surface mount capacitors. This data then can be used in the development of more complex models of capacitor/circuit behavior.

To install and run VMLCC Program v1.0, you must meet the following minimum system requirements:

• Intel Pentium/166Mhz or Compatible
• Microsoft Windows 95/98, NT 4 (SP 3) or Win 2000
• 64MB RAM
• 5MB Hard Disk space
• CD-ROM Drive
• SVGA or higher resolution (800x600. 256 Color)

You can download the application by clicking on the icon shown below. Once you have saved the file to your hard drive, double click on the file and follow the instructions to install it: VVMLCC v1.0

Product Selector Guide
Glossary - Inductors, Magnetics
Circuit Simulation of Surface Mount Inductors and Impedance Beads
Reducing EMI/EMC through curcuit design and component selection

 
Enter a keyword: